Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2850ITK+T
Order Code3927174
Product RangeMAX2850 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | US$16.884 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
US$42,210.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2850ITK+T
Order Code3927174
Product RangeMAX2850 Series
Technical Datasheet
Frequency Min4.9GHz
Frequency Max5.9GHz
RF / IF ModulationOFDM
Data Rate54Mbps
Transmitting Current686mA
RF IC Case StyleTQFN-EP
No. of Pins68Pins
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Output Power (dBm)-4dBm
Sensitivity dBm-
RF Transmitter Applications5.9GHz Wireless HDMI, FDD Backhaul & WiMax, MIMO & Beam Steering Transmitter
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeMAX2850 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
4.9GHz
RF / IF Modulation
OFDM
Transmitting Current
686mA
No. of Pins
68Pins
Supply Voltage Max
3.6V
Sensitivity dBm
-
Operating Temperature Min
-25°C
Product Range
MAX2850 Series
SVHC
No SVHC (21-Jan-2025)
Frequency Max
5.9GHz
Data Rate
54Mbps
RF IC Case Style
TQFN-EP
Supply Voltage Min
2.7V
Output Power (dBm)
-4dBm
RF Transmitter Applications
5.9GHz Wireless HDMI, FDD Backhaul & WiMax, MIMO & Beam Steering Transmitter
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability