Print Page
10,829 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | US$1.729 |
5+ | US$1.554 |
10+ | US$1.447 |
20+ | US$1.206 |
40+ | US$1.160 |
100+ | US$1.114 |
Price for:Each
Minimum: 1
Multiple: 1
US$1.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKDMG10008C-03
Order Code1299880
Product RangeKDMG
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS300mW
Driver TypeMicro
External Diameter - Metric10mm
Impedance8ohm
Power Rating Nom300mW
Sensitivity (dB)86dB
Resonant Frequency1.2kHz
Sound Pressure Level (SPL)86dB
Speaker ShapeRound
External Diameter - Imperial0.394"
Product Dimensions10mm x 2.9mm
Frequency Range1.2kHz to 20kHz
Frequency Response Min1.2kHz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Product RangeKDMG
Speaker MountingBare Mount
Power Rating Max500mW
External Depth - Metric2.9mm
External Depth - Imperial0.114"
Product Overview
The KDMG10008C-03 is a Micro Dynamic Speaker features 300mW power rating and 86dB SPL.
- -20 to +55°C Operating temperature range
Applications
Audio
Technical Specifications
Transducer Function
Speaker
Driver Type
Micro
Impedance
8ohm
Sensitivity (dB)
86dB
Sound Pressure Level (SPL)
86dB
External Diameter - Imperial
0.394"
Frequency Range
1.2kHz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
2.9mm
SVHC
No SVHC (23-Jan-2024)
Power Rating RMS
300mW
External Diameter - Metric
10mm
Power Rating Nom
300mW
Resonant Frequency
1.2kHz
Speaker Shape
Round
Product Dimensions
10mm x 2.9mm
Frequency Response Min
1.2kHz
Temperature Grade
-
Product Range
KDMG
Power Rating Max
500mW
External Depth - Imperial
0.114"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006