Print Page
PLG3.2
Pyle Gear-X 3 1/2? 2 Way Speaker Pair -
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPYLE
Manufacturer Part NoPLG3.2
Order Code2833652
Technical Datasheet
Driver TypeCoaxial
Impedance4ohm
External Diameter - Metric89mm
External Width - Metric-
Power Rating Nom60W
Resonant Frequency-
Sound Pressure Level (SPL)-
Speaker ShapeRound
External Diameter - Imperial3.504"
External Width - Imperial-
Frequency Response Min100Hz
Frequency Response Max20kHz
Product Range-
Speaker MountingPanel Mount
Power Rating Max120W
External Length - Metric-
External Depth - Metric42mm
External Length - Imperial-
External Depth - Imperial1.654"
Technical Specifications
Driver Type
Coaxial
External Diameter - Metric
89mm
Power Rating Nom
60W
Sound Pressure Level (SPL)
-
External Diameter - Imperial
3.504"
Frequency Response Min
100Hz
Product Range
-
Power Rating Max
120W
External Depth - Metric
42mm
External Depth - Imperial
1.654"
Impedance
4ohm
External Width - Metric
-
Resonant Frequency
-
Speaker Shape
Round
External Width - Imperial
-
Frequency Response Max
20kHz
Speaker Mounting
Panel Mount
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.988848