Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISATON
Manufacturer Part NoFRS 8 2004
Order Code3401255
Also Known AsGTIN UPC EAN: 4007540020044
Technical Datasheet
39 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | US$17.380 |
10+ | US$16.884 |
Price for:Each
Minimum: 1
Multiple: 1
US$17.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoFRS 8 2004
Order Code3401255
Also Known AsGTIN UPC EAN: 4007540020044
Technical Datasheet
Driver TypeFull-range
Impedance8ohm
External Width - Metric78.5mm
Power Rating Nom30W
Resonant Frequency120Hz
Sound Pressure Level (SPL)82dB
Speaker ShapeRound with Square Frame
Product Dimensions93mm x 40mm
External Width - Imperial3.091"
Frequency Response Min100Hz
Frequency Range100Hz to 20kHz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max50W
External Length - Metric78.5mm
External Depth - Metric35.5mm
External Length - Imperial3.091"
External Depth - Imperial1.398"
Product Overview
A high quality, powerful miniature speaker for surround effect speakers, mini sub/sat systems, hi-fi speakers or professional sound reinforcement systems.
Technical Specifications
Driver Type
Full-range
External Width - Metric
78.5mm
Resonant Frequency
120Hz
Speaker Shape
Round with Square Frame
External Width - Imperial
3.091"
Frequency Range
100Hz to 20kHz
Frequency Response Max
20kHz
Product Range
-
Power Rating Max
50W
External Depth - Metric
35.5mm
External Depth - Imperial
1.398"
Impedance
8ohm
Power Rating Nom
30W
Sound Pressure Level (SPL)
82dB
Product Dimensions
93mm x 40mm
Frequency Response Min
100Hz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
78.5mm
External Length - Imperial
3.091"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29