Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$7.826 |
Product Information
Product Overview
SEN0101 is a Fermion: TCS3200 GBB colour sensor breakout board. This is an Arduino RGB Colour sensor breakout uses TAOS TCS3200 RGB sensor chip and 4 white LEDs. The TCS3200 Arduino colour sensor can detect and measure a nearly limitless range of visible colours. Applications include test strip reading, sorting by colour, ambient light sensing and calibration, and colour matching, to name just a few. The TCS3200 has an array of photodetectors, each with either a red, green, or blue filter, or no filter (clear). The filters of each colour are distributed evenly throughout the array to eliminate location bias among the colours. Internal to the device is an oscillator which produces a square-wave output whose frequency is proportional to the intensity of the chosen colour.
- Power range from 2.7V to 5.5V
- Digital TTL interface
- High-resolution conversion of light intensity to frequency
- Programmable colour and full-scale output frequency
- Power down feature
- Communicates directly to microcontroller
- Size of 1.12x1.12"
Technical Specifications
Fermion TCS3200 RGB Color Sensor (Breakout)
-
-
TCS3200 RGB Color Sensor Breakout Board
-
TAOS
-
TCS3200
DFRduino UNO R3 Boards
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate