Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | US$24.710 |
Product Overview
Romeo family is an all-in-one robot control board especially designed for robotics applications. It benefits from the Arduino open source platform, it is supported by thousands of open source codes and can easily be expanded with Arduino shields. The integrated 2 way DC motor driver and wireless socket allows to start own robot project immediately without the need for an additional motor driver. Not just has the motor driver, Romeo is also designed to have extra power for servos which need more current. Romeo is also featured with DFRobot's standard 3 Pin-out designed and compatible with Gravity series sensors and actuators. Hundreds of sensors are now plug-play with Romeo. It also features three I2C Interface pin sets (two 90°pin headers), two way motor driver with 2A maximum current and gold plating PCB board.
- Romeo V1- an Arduino robot control board with motor driver
- USB powered or external 7V to 12V DC supply
- 5V /3.3V DC and external power output
- Atmega328 microcontroller, Arduino Uno bootloader
- Ideal controller to build own robot
- Compatible with the Arduino Uno pin mapping
- 8 channels 10-bit analogue I/O, USB, one UART interface, 5 key inputs
- Auto sensing/switching power input. ICSP header for direct program download
- Serial interface TTL level, supports male and female pin header
- Integrated sockets for APC220 RF module and DF-Bluetooth module
Technical Specifications
Microchip
8bit
megaAVR
Romeo - Arduino Robot Control Board w/Motor Driver ATmega328
No SVHC (21-Jan-2025)
ATmega
AVR
ATmega328
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate