Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEARTHWAY
Manufacturer Part No3400 RED
Order Code3761891
Also Known AsGTIN UPC EAN: 052732340008
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEARTHWAY
Manufacturer Part No3400 RED
Order Code3761891
Also Known AsGTIN UPC EAN: 052732340008
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
An ergonomic hand spreader for use with seed, fertiliser, ice melters, and any granular material. Designed for smaller hands with an integrated scoop design. The spreader can scoop material out of bags or cans so you don’t need to touch the material you are spreading. With 1.8 litre capacity the spreader makes quick work of spot spreading, or applying ice melt to sidewalks.
- Integrated scoop design
- High-speed hand crank gearbox
- Made from rustproof polypropylene construction
- Adjustable flow rate control
- 1kg Hopper capacity
- Dimensions: (HxWxD) 180x160x300mm
- Made in USA
- Dry Grit or Rock Salt Rating: *
- Processed Salt Rating: ***
- Ice Melt Rating: *****
- Fertilisers & Seed Rating: *****
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84324200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.436