0
0 ItemsUS$0.00
ex VAT
ex VAT

300mA Power Relays:

3 Products Found

Farnell offers a versatile selection of power relays tailored to industrial, automotive, and consumer electronics needs. Designed for high-power circuits, these relays ensure robust performance and reliability. Available in various configurations, sizes, and current ratings, our power relays are ideal for applications requiring dependable operation under demanding conditions.

Power relays operate by using a low-power control signal to switch high currents and voltages, providing essential isolation between control and load circuits. This ensures safe operation in applications such as motor control, HVAC systems, and home appliances. With current ratings ranging from 10A to over 100A and coil voltage options spanning 5V to 240V, our relays cater to diverse operational requirements.

Applications:

  • Industrial Automation: Motor control and heavy machinery operation.
  • Automotive Systems: Switching high-current loads like headlights and horns.
  • HVAC Systems: Managing compressors and heating elements.
  • Consumer Electronics: Power management in everyday devices.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
Coil Voltage
Contact Current
Product Range
Relay Mounting
Coil Type
Contact Voltage VAC
Relay Terminals
Contact Voltage VDC
Contact Material
Coil Resistance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3883194

RoHS

Date/Lot Code

Each
50+
US$155.534
Min: 50 / Mult: 50
DPDT
4.5VDC
300mA
RJ Series
Surface Mount
Latching Dual Coil
-
Solder
30VDC
Gold
135ohm
3883191

RoHS

Date/Lot Code

Each
50+
US$106.651
Min: 50 / Mult: 50
DPDT
12VDC
300mA
RJ Series
Surface Mount
Latching Dual Coil
-
Solder
30VDC
Gold
960ohm
1124065

RoHS

Date/Lot Code

Each
1+
US$6.968
5+
US$6.419
10+
US$6.231
Min: 1 / Mult: 1
SPDT
5VDC
300mA
DR
Through Hole
Non Latching
110VAC
Solder
30VDC
-
320ohm
1-3 of 3 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
FINDER
Trade Account