Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoDR-5V
Order Code1124065
Product RangeDR
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Contact Current300mA
Product RangeDR
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC110VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact Material-
Coil Resistance320ohm
SVHCNo SVHC (07-Jul-2017)
Product Overview
The DR-5V is a highly reliable Miniature Dip Relay with 1-form-C gold cobalt contact. DR-series miniature dip relay features single side stable operating function and through hole relay mounting with non-latching coil.
- High sensitivity
- High contact pressure
- High speed
- 60MR Initial contact resistance
- 60cpm Maximum operating speed at nominal load
- 750Vrms Initial break down voltage between open contacts
- -50 to 85°C Ambient temperature range
- 1000MR at 500VDC Initial insulation resistance
Applications
Communications & Networking, Automation & Process Control, HVAC, Robotics, Industrial, Consumer Electronics, Sensing & Instrumentation
Technical Specifications
Contact Configuration
SPDT
Contact Current
300mA
Relay Mounting
Through Hole
Contact Voltage VAC
110VAC
Contact Voltage VDC
30VDC
Coil Resistance
320ohm
Coil Voltage
5VDC
Product Range
DR
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0041
Product traceability