Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCT9144
Order Code3813910
Product RangeCT9000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | US$11,522.660 |
Price for:Each
Minimum: 1
Multiple: 1
US$11,522.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCT9144
Order Code3813910
Product RangeCT9000 Series
Technical Datasheet
No. of Channels4 Channel
Bandwidth Min-
Bandwidth Max-
Accuracy0.3%
Crest Factor-
Resolution %-
External Height425.96mm
External Width358.65mm
External Depth196.85mm
Product RangeCT9000 Series
Product Overview
CT9144 is a CT9000 microprocessor-based circular recorder offers one to four trends with one colour per channel. The latter allows future trend addition upgrades and improves chart annotation of times, dates, scale values, trend line tags, and user configurable real time actuated chart messages.
- 4-pen four-colour recorder with four inputs
- Accepts thermocouple, RTD, V, mV, mA, or switch signals
- 40-character display
Contents
Recorder, Package of charts, Pen cartridge, Operator’s manual.
Technical Specifications
No. of Channels
4 Channel
Bandwidth Max
-
Crest Factor
-
External Height
425.96mm
External Depth
196.85mm
Bandwidth Min
-
Accuracy
0.3%
Resolution %
-
External Width
358.65mm
Product Range
CT9000 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):11.97483