Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoSDL800
Order Code2688665
Your Part Number
Technical Datasheet
2 In Stock
5 more incoming. You can reserve stock now
UK Stock
Order before 3pm standard shipping
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$1,092.301 |
Price for:Each
Minimum: 1
Multiple: 1
US$1,092.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoSDL800
Order Code2688665
Technical Datasheet
Data Logger TypeVibration Meter
No. of Channels / Inputs1 Channel
Sensor / Measurement TypeVibration
Maximum Samples-
Data InterfaceSD Card
Display TypeLCD
Product Range-
Product Overview
The SDL800 from Extech Instruments is a vibration meter/datalogger. The SDL800 measures and datalogs vibration using a remote vibration sensor with magnetic adapter on 47.2"(1.2m) cable. It offers a wide frequency range of 10Hz to 1KHz.
- Remote vibration sensor with magnetic adapter on 47.2" (1.2m) cable
- Wide frequency range of 10Hz to 1kHz
- Basic accuracy of ±(5% + 2 digits); Meets ISO2954
- RMS, Peak Value or Max Hold measurement modes
- Adjustable data sampling rate
- Offset adjustment used for zero function to make relative measurements
- Large backlit LCD
- Stores 99 readings manually and continuous datalogging via SD memory card
- Record/Recall MIN, MAX, Data Hold and Auto power off
- Dimension is 7.2" x 2.9" x 1.9" (182mm x 73mm x 47.5mm)
- Weight is 21.1oz (599g)
Applications
Test & Measurement
Contents
SDL800 vibration meter/datalogger, Remote sensor, Magnetic mount, 6AA batteries, SD card, Hard carrying case.
Technical Specifications
Data Logger Type
Vibration Meter
Sensor / Measurement Type
Vibration
Data Interface
SD Card
Product Range
-
No. of Channels / Inputs
1 Channel
Maximum Samples
-
Display Type
LCD
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.84