Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTIME ELECTRONICS
Manufacturer Part No1017
Order Code5063231
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTIME ELECTRONICS
Manufacturer Part No1017
Order Code5063231
Technical Datasheet
Calibration TypeCurrent, Resistance, Voltage
External Height110mm
External Width250mm
External Depth290mm
Accuracy± 0.01%
Weight2.4kg
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
Product Overview
The 1017 is a high performance portable DC calibrator for use in the field or laboratory. It is constructed in a durable, compact plastic case with a tilt stand/carry handle
- Portable
- Simple operation
- Multifunction
- Mains or Battery power
- Designed for accuracy and reliability
Applications
Test & Measurement
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Calibration Type
Current, Resistance, Voltage
External Width
250mm
Accuracy
± 0.01%
Operating Temperature Min
0°C
Product Range
-
External Height
110mm
External Depth
290mm
Weight
2.4kg
Operating Temperature Max
50°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.4