Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No380580
Order Code2836689
Also Known AsGTIN UPC EAN: 793950385807
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$1,191.260 |
Price for:Each
Minimum: 1
Multiple: 1
US$1,191.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No380580
Order Code2836689
Also Known AsGTIN UPC EAN: 793950385807
Technical Datasheet
Wire Connection4-Wire
Resistance Measurement Range0.2ohm to 2kohm
Resolution (ohm)1ohm
Test Current100mA
Accuracy0.5%
External Height250mm
External Width190mm
External Depth110mm
Weight3.3lb
Product Range-
SVHCTo Be Advised
Product Overview
The 380580 is a battery-powered Milliohm Meter offers five resistance ranges with resolution low as 0.1mΩ. The 4-wire Kelvin clip connection ensures optimum accuracy. Typical application includes transformer, motor coil and PC board resistance measurement.
- High accuracy, high resolution portable milliohm meter for field use
- Four terminal Kelvin measurements
- Over-temperature and overvoltage protection
- 5 ranges with 100µΩ maximum resolution
- Invalid test indicators to prevent inaccurate measurements
- Built-in water resistant case with shoulder strap
Applications
Test & Measurement, Motor Drive & Control
Technical Specifications
Wire Connection
4-Wire
Resolution (ohm)
1ohm
Accuracy
0.5%
External Width
190mm
Weight
3.3lb
SVHC
To Be Advised
Resistance Measurement Range
0.2ohm to 2kohm
Test Current
100mA
External Height
250mm
External Depth
110mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303320
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.12