Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEGGER
Manufacturer Part NoMIT4202
Order Code3020871
Product RangeMIT400 Series
Technical Datasheet
4 In Stock
5 more incoming. You can reserve stock now
UK Stock
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | US$1,038.232 |
5+ | US$1,017.462 |
10+ | US$996.705 |
20+ | US$975.935 |
Price for:Each
Minimum: 1
Multiple: 1
US$1,038.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEGGER
Manufacturer Part NoMIT4202
Order Code3020871
Product RangeMIT400 Series
Technical Datasheet
Insulation Tester TypeMultifunction
Insulation Testing Voltage50V, 100V, 250V, 500V, 1kV
Insulation Testing Resistance200Gohm
Operating Temperature Min-10°C
Operating Temperature Max55°C
External Height228mm
External Width108mm
External Depth63mm
Weight600g
Product RangeMIT400 Series
Product Overview
MIT4202 insulation tester can be used for a wide range of testing applications including avionic system tests, military (land, marine and air communications), production line, electrostatic measurements and electronic component testing amongst many other areas.
- Over voltage limit of 2%
- 50V, 100V, 250V, 500V or 1000V insulation resistance test voltages
- Variable output voltage between 10V and 1000V
- Polarisation index (PI) and dielectric absorption ratio (DAR) diagnostic tests
- Sealed to IP54
- Features an internal memory capable of storing up to 1000 records
Contents
Insulation tester, Red lead 1.25m complete with probe, Black lead 1.25m complete with probe, Red croc clip, Black croc clip, SP5 switch probe, Instrument rubber boot, Calibration certificate, Owner's CD, Hard carry case, Batteries.
Technical Specifications
Insulation Tester Type
Multifunction
Insulation Testing Resistance
200Gohm
Operating Temperature Max
55°C
External Width
108mm
Weight
600g
SVHC
No SVHC (12-Jan-2017)
Insulation Testing Voltage
50V, 100V, 250V, 500V, 1kV
Operating Temperature Min
-10°C
External Height
228mm
External Depth
63mm
Product Range
MIT400 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90303900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.983