Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$2,236.460 |
| 10+ | US$2,192.240 |
| 20+ | US$2,146.680 |
Price for:Each
Minimum: 1
Multiple: 1
US$2,236.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No19443
Order Code3806672
Technical Datasheet
Measuring Range0kV/in to ±19.99 kV/in
Accuracy5%
Resolution %-
External Height24mm
External Width70mm
External Depth126mm
Product Range-
Product Overview
- Digital static field meter ionization verification kit
- Use to measure performance specifications of ionizers in the actual area of use
- Measures static charge and polarity on objects up to ±19.99KV at a distance of 1inch
- Aluminium conductive plate
- ±1000V charger, applies charge to the conductive plate to measure discharge times of air ionizers
- Carrying case included, polypropylene enclosure with polyurethane foam insert
- NIST calibrated with certificate included
Contents
Digital static field meter, Conductive plate, Charger, Coiled ground cord, 12’ length, 2 9V alkaline battery, Carrying case, Certificate of calibration.
Technical Specifications
Measuring Range
0kV/in to ±19.99 kV/in
Resolution %
-
External Width
70mm
Product Range
-
Accuracy
5%
External Height
24mm
External Depth
126mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.997902