Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No785024-01
Order Code3622707
Product RangeSCB-100A
Technical Datasheet
13 In Stock
8 more incoming. You can reserve stock now
UK Stock
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | US$652.379 |
Price for:Each
Minimum: 1
Multiple: 1
US$652.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No785024-01
Order Code3622707
Product RangeSCB-100A
Technical Datasheet
Accessory TypeTerminal Block
For Use WithNI Test and Measurement Devices
Product RangeSCB-100A
SVHCTo Be Advised
Product Overview
785024-01 is an SCB-100A 100-pin female SCSI to 100-pin female screw terminal block. It is a shielded I/O connector block for interfacing I/O signals to NI data acquisition devices with 100-pin connectors. Combined with shielded cables, the SCB-100A provides rugged and protected signal connectivity. It has a mechanical enclosure that features a magnetic removable lid and pinout diagrams.
- Maximum voltage is 30V RMS, 42V peak, 60VDC
- Operating temperature range from 0°C to 70°C
Notes
Not for use for measurements of MAINS circuits or Measurement Categories II, III, or IV.
Technical Specifications
Accessory Type
Terminal Block
Product Range
SCB-100A
For Use With
NI Test and Measurement Devices
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.82