Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No782878-01
Order Code3622330
Product RangePXIe-4322
Technical Datasheet
1 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | US$6,059.480 |
Price for:Each
Minimum: 1
Multiple: 1
US$6,059.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No782878-01
Order Code3622330
Product RangePXIe-4322
Technical Datasheet
Product TypeAnalogue Output Module
Sampling Rate250kSPS
Resolution (Bits)16bit
No. of Input Channels-
No. of Output Channels8Channels
No. of I/O's-
Supply Voltage Range-
Operating Temperature Range0°C to +55°C
For Use WithNI PXI Controllers
Product RangePXIe-4322
Product Overview
The PXIe-4322 is a channel-to-channel isolated analogue output module with integrated signal conditioning. The device provides accurate, simultaneous dynamic voltage and current outputs. By combining signal conditioning and D/A converters on the same device, the PXIe-4322 isolated analogue output module delivers a smaller footprint and higher measurement performance. In current mode, the module operates in all four quadrants, so you can both sink and source current. Isolation and higher voltage and current outputs make this module ideal for automotive applications.
Technical Specifications
Product Type
Analogue Output Module
Resolution (Bits)
16bit
No. of Output Channels
8Channels
Supply Voltage Range
-
For Use With
NI PXI Controllers
SVHC
Lead (21-Jan-2025)
Sampling Rate
250kSPS
No. of Input Channels
-
No. of I/O's
-
Operating Temperature Range
0°C to +55°C
Product Range
PXIe-4322
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.43