1 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | US$1,344.020 |
Product Information
Product Overview
778965-01 is a PXI-6514 industrial digital I/O interface module with eight banks of isolated channels. With programmable power-up states, you can configure the initial output states in software to ensure safe operation when connected to industrial actuators. If a computer or application fault occurs, the PXI-6514 can use digital I/O watchdogs to switch to a configurable safe output state to ensure detection and safe recovery from fault conditions. Programmable input filters eliminate glitches/spikes and provide debouncing for digital switches/relays through a software-selectable digital filter.
- PXI hybrid bus connector
- 350mA single-ended digital I/O channel current drive
- 24V digital I/O logic levels
- 32 number of digital input only channels
- 32 number of digital output only channels
- Digital input voltage range from -30V to 30V
- Output voltage range from -30V to 30V
- Single-ended signal type
- 32 source/sink inputs, 32 source outputs, 100-pin keyed female SCSI connector type
- Ambient temperature range from 0°C to 55°C
Technical Specifications
Digital I/O Module
-
32Channels
-30 V to 30 V
NI PXI Controllers
To Be Advised
-
32Channels
-
0°C to +55°C
PXI-6514 Series
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate