Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No778572-30
Order Code3620316
Product RangePXI-2530B
Technical Datasheet
3 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | US$5,369.380 |
Price for:Each
Minimum: 1
Multiple: 1
US$5,369.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No778572-30
Order Code3620316
Product RangePXI-2530B
Technical Datasheet
Switch TypePXI Multiplexer/Matrix Switch Module
Switch Configuration1-Wire 128 x 1
No. of Channels128Channels
Bus Connector TypePXI Hybrid
Relay TypeReed
Switching Voltage Max60VDC
Switching Current Max400mA
Bandwidth12MHz
For Use WithNI PXI Controller
Product RangePXI-2530B
SVHCTo Be Advised
Product Overview
The PXI-2530B is a high-density, multiconfiguration reed-relay switch. With four multiplexer and three matrix configurations, the PXI-2530B is an excellent solution for complex or high-channel-count systems. Multiplexer configurations include 128x1 (1-wire), 64x1 (2-wire), 32x1 (4-wire), or eight banks of 16x1 (1-wire). Matrix configurations include 4x32 (1-wire), 8x16 (1-wire), or 4x16 (2-wire). You can implement these configurations by selecting the appropriate terminal block.
Technical Specifications
Switch Type
PXI Multiplexer/Matrix Switch Module
No. of Channels
128Channels
Relay Type
Reed
Switching Current Max
400mA
For Use With
NI PXI Controller
SVHC
To Be Advised
Switch Configuration
1-Wire 128 x 1
Bus Connector Type
PXI Hybrid
Switching Voltage Max
60VDC
Bandwidth
12MHz
Product Range
PXI-2530B
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.61