Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | US$4,237.214 |
Product Information
Product Overview
782747-01 is an USRP N210 highest performing USRP™ (Universal software radio peripheral) N210 networked series kit. This enables engineers to rapidly design and implement powerful, flexible software radio systems. The N210 hardware is ideally suited for applications requiring high RF performance and great bandwidth. Such applications include physical layer prototyping, dynamic spectrum access and cognitive radio, spectrum monitoring, record and playback, and even networked sensor deployment. The Networked Series products offers MIMO capability with high bandwidth and dynamic range. The Gigabit Ethernet interface serves as the connection between the N210 and the host computer. This enables the user to realize 50MS/s of real-time bandwidth in the receive and transmit directions, simultaneously (full duplex).
- Use with GNU Radio, LabVIEW™ and Simulink™
- Modular architecture: DC-6GHz, dual 100MS/s, 14bit ADC and dual 400MS/s, 16bit DAC
- DDC/DUC with 25mHz resolution and up to 50MS/s Gigabit Ethernet streaming
- Fully-Coherent MIMO capability
- Gigabit Ethernet interface to host, 2Gbps expansion interface
- Spartan 3A-DSP 3400 FPGA (N210)
- 1MB high-speed SRAM
- Auxiliary analogue and digital I/O
- 2.5ppm TCXO frequency reference
- 0.01ppm w/ GPSDO option
Contents
USRP N210 SDR/Cognitive radio, Power supply, 2 SMA bulkhead cables, 3m Ethernet cable.
Technical Specifications
0Hz to 6GHz
Spartan-3A
1Channels
USRP N210
-
1Channels
Ethernet
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate