Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$377.599 |
Product Information
Product Overview
The EMF450 from Extech Instruments is a multi-field EMF meter. The EMF450 is a convenient 3 in 1 EMF meter which simultaneously measures and displays magnetic field, electric field and radio frequency strength. Ergonomic pocket sized design with an easy to navigate menu. Large vivid colour TFT display shows digital readings, bar graphs and trending graph. It store up to 20 RF historical records, features data hold and auto power off with disable function.
- Magnetic field triple axis sensor (X, Y, Z)
- Audible alarm
- 2.4" (240 x 320 pixels) colour TFT display
- Adjustable screen brightness (low, medium, high)
- Dimension is 4.5" x 2.4" x 0.8" (115mm x 60mm x 21mm) and weight is 4.2oz (120g)
- Data hold function
- Auto power-off with disable option
- Power: 3x AAA batteries (included)
Applications
Test & Measurement
Contents
EMF450 multi field EMF meter, complete with 3 AAA batteries and USB power supply cable.
Notes
A 15% discount has been applied to this SKU, and the offer is valid until June 30, 2025
Technical Specifications
15%
-
20µG
115mm
21mm
No SVHC (20-Jun-2016)
TFT LCD
1000µG
Electric Field, Magnetic Field, RF Field Strength
60mm
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate