Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | US$524.905 |
Price for:Each
Minimum: 1
Multiple: 1
US$524.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No237-BAN-3A
Order Code2672735
Technical Datasheet
Test Connector Type A3 Slot Triaxial
Test Connector Type B4mm Banana Plug
Lead Length - Imperial9.8ft
Lead Length - Metric3m
Insulator Colour-
Current Rating1A
Voltage Rating1kV
Product Range-
Product Overview
The 237-BAN-3A from Keithley is a triax to banana plug for use with 4200-SCS, 7072, 7072-HV, DMMs. Triax cable centre conductor terminated in a safety banana plug (guard and shield open). For connecting DMMs and other banana jack instruments to a matrix or fixture.
Applications
Test & Measurement
Technical Specifications
Test Connector Type A
3 Slot Triaxial
Lead Length - Imperial
9.8ft
Insulator Colour
-
Voltage Rating
1kV
Test Connector Type B
4mm Banana Plug
Lead Length - Metric
3m
Current Rating
1A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.907184