Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010825
Order Code4125569
Product RangeMulticomp Pro Tool Set
Technical Datasheet
624 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | US$3.055 |
5+ | US$2.747 |
Price for:Each
Minimum: 1
Multiple: 1
US$3.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010825
Order Code4125569
Product RangeMulticomp Pro Tool Set
Technical Datasheet
No. of Blades20
Blade Length104mm
Blade MaterialCarbon Steel
Measuring Range Min50µm
Measuring Range Max1mm
Product RangeMulticomp Pro Tool Set
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP010825 is a 20 piece thickness meter with measuring range : 0.05, 0.10, 0.15, 0.20, 0.25, 0.30, 0.35, 0.40, 0.45, 0.50, 0.55, 0.60, 0.65, 0.70, 0.75, 0.80, 0.85, 0.90, 0.95, 1.00.
- Tapered head design, easier to insert the gap
- Numbers of size are etched into feeler gauge for easy identification
- Foldable feeler gauges, easy and convenient to take and store
- Blades are bound within a blade protector to prevent loss of individual blades
- Application-feeler gauge is used for detection and measurement
- Product weight is 95g, product size is 104mm × 18mm × 18mm
- PVC bag single packing
- 65Mn material, polished surface treatment
Applications
Domestic, Hobby & Education, Mechanical, Maintenance & Repair, Automotive, Industrial Maintenance, Metering, Military, Utilities
Technical Specifications
No. of Blades
20
Blade Material
Carbon Steel
Measuring Range Max
1mm
SVHC
No SVHC (21-Jan-2025)
Blade Length
104mm
Measuring Range Min
50µm
Product Range
Multicomp Pro Tool Set
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90173000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1