Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP701118
Order Code4408459
Product RangeMulticomp Pro Cross Line Lasers
Technical Datasheet
52 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | US$67.817 |
Price for:Each
Minimum: 1
Multiple: 1
US$67.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP701118
Order Code4408459
Product RangeMulticomp Pro Cross Line Lasers
Technical Datasheet
Overall Length-
Product RangeMulticomp Pro Cross Line Lasers
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Multicomp Pro MP701118 Laser Level is a self-leveling, cross-line laser tool designed for precision and ease of use in alignment and leveling tasks. With the working distance up to 30 meters, providing a broad range for various projects. Expanded angles both horizontal and vertical of 110° is ideal for wide-area applications. The Self-leveling feature ensures accurate leveling with minimal manual adjustments. This tool is suitable for professionals needing reliable performance in construction, carpentry, and interior work.
- Wavelength: 520nm
- Beam Accuracy: H/V Line ±3mm/10M
- Green Laser
- Expanded Angle: H & V 110°
- Max Working Distance: 30m
- Power Supply: 2*AA Battery
- Operating Time: 6 Hour
- Model Function: Single Model
- Laser: Class II
- Pulse Function: No
- Include a Mounting Bracket
Applications
Test & Measurement, Instrumentation, Industrial, Utilities
Contents
x1 Cross Line Laser; x1 Mounting Bracket
Technical Specifications
Overall Length
-
SVHC
No SVHC (21-Jan-2025)
Product Range
Multicomp Pro Cross Line Lasers
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90153090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.43