Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | US$365.766 |
5+ | US$342.424 |
Price for:Each
Minimum: 1
Multiple: 1
US$365.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No4905F 25MM
Order Code1768581
Product Range4905
Also Known AsDT490550258
Technical Datasheet
Tape TypeFoam
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialAcrylic
Tape Length - Metric66m
Tape Length - Imperial216.5ft
Tape ColourTransparent
Total Tape Thickness20 mil (0.5 mm)
Roll Length - Imperial216ft
Roll Length - Metric66m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product Range4905
SVHCNo SVHC (15-Jan-2018)
Product Overview
- VHB acrylic foam colourless tape 4905F
- Ideal for bonding transparent materials or for applications where coloured bond line is unacceptable
- Lower peel, tensile and shear performance than most other VHB due to their inherent softness
- Acrylic adhesive
- Bonds to high energy surfaces such as glass, acrylic sheet and metals
Technical Specifications
Tape Type
Foam
Tape Backing Material
Acrylic
Tape Length - Imperial
216.5ft
Total Tape Thickness
20 mil (0.5 mm)
Roll Length - Metric
66m
Tape Width - Metric
25mm
SVHC
No SVHC (15-Jan-2018)
Adhesive Type
Acrylic Adhesive
Tape Length - Metric
66m
Tape Colour
Transparent
Roll Length - Imperial
216ft
Tape Width - Imperial
0.98"
Product Range
4905
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.306