Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoLM-NP-1001-B1L
Order Code1929741
Product RangeLM-NP-1000 Series
Technical Datasheet
4,454 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$2.801 |
| 10+ | US$2.533 |
| 25+ | US$2.439 |
| 50+ | US$2.345 |
| 100+ | US$2.238 |
| 500+ | US$2.131 |
Price for:Each
Minimum: 1
Multiple: 1
US$2.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoLM-NP-1001-B1L
Order Code1929741
Product RangeLM-NP-1000 Series
Technical Datasheet
Turns Ratio1:1
Primary Impedance600ohm
Secondary Impedance600ohm
DC Resistance66ohm
Secondary Power-
Frequency Max-
Isolation Voltage-
Operating Temperature Min-10°C
Transformer ApplicationsLine Matching
Operating Temperature Max60°C
DC Resistance Primary66ohm
DC Resistance Secondary66ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min-
Product RangeLM-NP-1000 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The LM-NP-1001-B1L is a line matching Audio Transformer, meets the return loss specifications of BS6305. The transformer has ≤1.5dB of Insertion loss and can be used for high dielectric strength.
- Fully Encapsulated
- Low Profile
- High Dielectric Strength
- Ex-stock
Applications
Audio
Technical Specifications
Turns Ratio
1:1
Secondary Impedance
600ohm
Secondary Power
-
Isolation Voltage
-
Transformer Applications
Line Matching
DC Resistance Primary
66ohm
Transformer Mounting
Through Hole
Frequency Min
-
SVHC
No SVHC (25-Jun-2025)
Primary Impedance
600ohm
DC Resistance
66ohm
Frequency Max
-
Operating Temperature Min
-10°C
Operating Temperature Max
60°C
DC Resistance Secondary
66ohm
Transformer Terminals
PC Pin
Product Range
LM-NP-1000 Series
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010762
Product traceability