Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$10.278 |
| 5+ | US$9.809 |
| 10+ | US$9.340 |
| 25+ | US$8.898 |
Price for:Each
Minimum: 1
Multiple: 1
US$10.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoMET-23-T
Order Code4066530
Technical Datasheet
Turns Ratio22.4:1
Primary Impedance1.6kohm
Secondary Impedance3.2ohm
Secondary Power65mW
Frequency Max100kHz
Isolation Voltage500Vrms
Transformer ApplicationsData/Voice Coupling
DC Resistance Primary230ohm
DC Resistance Secondary1ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min300Hz
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
22.4:1
Secondary Impedance
3.2ohm
Frequency Max
100kHz
Transformer Applications
Data/Voice Coupling
DC Resistance Secondary
1ohm
Transformer Terminals
PC Pin
Product Range
-
Primary Impedance
1.6kohm
Secondary Power
65mW
Isolation Voltage
500Vrms
DC Resistance Primary
230ohm
Transformer Mounting
Through Hole
Frequency Min
300Hz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011833
Product traceability