Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTACIMA
Manufacturer Part NoSC5476/2
Order Code4719396
Technical Datasheet
Voltage FunctionStep-Down
Output Voltage120VAC
Input Voltage220V, 240V
Output Voltage110V, 120V
Power Rating500VA
Output Current-
Isolation Voltage-
Transformer MountingPanel Mount
Input Connection1.4m Cable with UK Plug
Output Connection2/3-Pin USA Type Socket
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Manufactured in the UK to BS.7452:1991 and IEC.989:1991
- Virtually no external magnetic field
- Uses toroidal windings in a robust housing
- Includes 1 metre 3 core flex and fitted plug
- High efficiency
- 2 Outputs
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Voltage Function
Step-Down
Input Voltage
220V, 240V
Power Rating
500VA
Isolation Voltage
-
Input Connection
1.4m Cable with UK Plug
Product Range
-
Output Voltage
120VAC
Output Voltage
110V, 120V
Output Current
-
Transformer Mounting
Panel Mount
Output Connection
2/3-Pin USA Type Socket
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.92