Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No56100C
Order Code1454866
Product Range56100C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | US$1.675 |
10+ | US$1.648 |
25+ | US$1.635 |
50+ | US$1.581 |
100+ | US$1.514 |
Price for:Each
Minimum: 1
Multiple: 1
US$1.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No56100C
Order Code1454866
Product Range56100C Series
Technical Datasheet
Turns Ratio100
Inductance37mH
Primary Current10A
ET Constant-
Frequency Range20kHz to 200kHz
DC Resistance Secondary1.4ohm
DC Resistance Primary0.93ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Product Range56100C Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Turns Ratio
100
Primary Current
10A
Frequency Range
20kHz to 200kHz
DC Resistance Primary
0.93ohm
Transformer Terminals
PC Pin
SVHC
No SVHC (23-Jan-2024)
Inductance
37mH
ET Constant
-
DC Resistance Secondary
1.4ohm
Transformer Mounting
Through Hole
Product Range
56100C Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0057