Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749251100
Order Code1961660
Product RangeWE-CST Series
Your Part Number
Technical Datasheet
740 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$5.427 |
| 10+ | US$4.717 |
| 50+ | US$4.234 |
| 200+ | US$4.033 |
| 400+ | US$3.672 |
| 750+ | US$3.444 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
US$5.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749251100
Order Code1961660
Product RangeWE-CST Series
Technical Datasheet
Turns Ratio1:100
Inductance2mH
DC Resistance5.5ohm
Primary Current10A
ET Constant50Vµs
Frequency Range1MHz
DC Resistance Secondary5.5ohm
DC Resistance Primary750ohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangeWE-CST Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 749251100 is a 10A SMT Current Sensing Transformer with 2mH inductance and supports 50kHz to 1MHz frequency. This transformer is used in detecting AC current and switch mode power supply.
- 15 to +105°C Operating temperature
Applications
Power Management
Technical Specifications
Turns Ratio
1:100
DC Resistance
5.5ohm
ET Constant
50Vµs
DC Resistance Secondary
5.5ohm
Transformer Mounting
Surface Mount
Product Range
WE-CST Series
Inductance
2mH
Primary Current
10A
Frequency Range
1MHz
DC Resistance Primary
750ohm
Transformer Terminals
Gull Wing
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00042