Ground-Fault Current Transformers:
3 Products FoundFind a huge range of Ground-Fault Current Transformers at Farnell Israel. We stock a wide range of Current Transformers, such as 1-Phase Bushing Type, Split Core, Pluggable & Modular Current Transformers from the worlds top manufacturers including: Littelfuse & MTE
View
Buyer
Engineer
Manufacturer
CT Construction
Turns Ratio
Input Current
Frequency Min
Accuracy Class
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LITTELFUSE | Each | 1+ US$1,046.553 5+ US$1,043.244 10+ US$1,039.934 | Total:US$1,046.55 Min: 1 / Mult: 1 | Ground-Fault | - | - | - | Class 3 | - | - | 70mm | 50Hz to 400Hz | Chassis Mount | Screw | Metering & Protection | 30A | 50mA | SE-CS30 Series | ||||
2813560 | Each | 1+ US$630.537 | Total:US$630.54 Min: 1 / Mult: 1 | Ground-Fault | 8.334028 | 12.5A | 50Hz | Class 3 | 25VA | 400Hz | 160mm | 50Hz to 400Hz | Chassis Mount | Stud | Metering & Protection | 12.5A | 62.5mA | SE-CS10 Series | ||||
7154872 | Each | 1+ US$109.331 5+ US$98.182 10+ US$96.212 | Total:US$109.33 Min: 1 / Mult: 1 | Ground-Fault | - | - | - | - | 3VA | - | - | 50Hz / 60Hz | DIN Rail, Panel Mount | Screw | Metering & Protection | 50A | 25mA | - | ||||