Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMTE
Manufacturer Part No01.000158.222
Order Code7154872
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMTE
Manufacturer Part No01.000158.222
Order Code7154872
Technical Datasheet
CT ConstructionGround-Fault
Current Ratio-
Accuracy Class-
Power Rating3VA
Window Diameter-
Frequency Range50Hz / 60Hz
Transformer MountingDIN Rail, Panel Mount
Transformer TerminalsScrew
Transformer ApplicationsMetering & Protection
Primary Current50A
Secondary Current Nom25mA
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
CT Construction
Ground-Fault
Accuracy Class
-
Window Diameter
-
Transformer Mounting
DIN Rail, Panel Mount
Transformer Applications
Metering & Protection
Secondary Current Nom
25mA
SVHC
No SVHC (25-Jun-2020)
Current Ratio
-
Power Rating
3VA
Frequency Range
50Hz / 60Hz
Transformer Terminals
Screw
Primary Current
50A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34