Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No76601/3C
Order Code1087809
Product Range766 Series
Technical Datasheet
63 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | US$2.305 |
10+ | US$2.238 |
25+ | US$2.198 |
50+ | US$2.144 |
100+ | US$2.037 |
500+ | US$1.809 |
Price for:Each
Minimum: 1
Multiple: 1
US$2.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No76601/3C
Order Code1087809
Product Range766 Series
Technical Datasheet
Turns Ratio1:1
Inductance219µH
DC Resistance0.5ohm
ET Constant5.5Vµs
Isolation Voltage500V
Product Range766 Series
Product Overview
The 76601/3C is a general purpose PCB-mount Pulse Transformer suitable for applications include line coupling, impedance-matching and isolating. This transformer can also be used in small isolated power supplies or as common-mode chokes in filtering applications.
- Industry standard pinout
- UL94V-0 package materials
- Fully encapsulated
- Toroidal construction
Applications
Power Management, Industrial
Technical Specifications
Turns Ratio
1:1
DC Resistance
0.5ohm
Isolation Voltage
500V
SVHC
No SVHC (25-Jun-2025)
Inductance
219µH
ET Constant
5.5Vµs
Product Range
766 Series
Technical Docs (2)
Alternatives for 76601/3C
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814