Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760871333
Order Code2249894
Product RangeWE-SLIM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$14.445 |
| 3+ | US$12.690 |
| 5+ | US$12.274 |
| 10+ | US$11.859 |
| 20+ | US$11.256 |
| 50+ | US$10.720 |
Price for:Each
Minimum: 1
Multiple: 1
US$14.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760871333
Order Code2249894
Product RangeWE-SLIM Series
Technical Datasheet
Turns Ratio6.25:1:1:1:1.25
Power Rating65W
Insertion Loss-
DC Resistance-
Current Rating1.85A
Isolation Voltage4kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeWE-SLIM Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 760871333 is a MID-SLIM Offline Transformer for use with offline switch mode power supplies.
- Height above PCB 8mm maximum
- Total height 12mm maximum
- <gt/>65W Output power
- 130kHz Switching frequency
- -40 to 125°C Operating temperature range
- 4kVAC Insulation test voltage
Applications
Power Management, Industrial, Lighting, Consumer Electronics
Technical Specifications
Turns Ratio
6.25:1:1:1:1.25
Insertion Loss
-
Current Rating
1.85A
Transformer Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Power Rating
65W
DC Resistance
-
Isolation Voltage
4kV
Operating Temperature Min
-40°C
Product Range
WE-SLIM Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
Product traceability