Print Page
Image is for illustrative purposes only. Please refer to product description.
106 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$13.306 |
| 5+ | US$11.283 |
| 10+ | US$10.586 |
| 25+ | US$9.983 |
| 50+ | US$9.353 |
| 200+ | US$7.986 |
Price for:1 Pair
Minimum: 1
Multiple: 1
US$13.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoPQ50/50-3C95
Order Code2103456
Technical Datasheet
Core TypePQ
Core SizePQ50
Core Material Grade3C95
For Use With-
Effective Magnetic Path Length113mm
Ae Effective Cross Section Area328mm²
Inductance Factor Al9.2µH
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The PQ50/50-3C95 is a Transformer Core made with the material grade of 3C95. PQ core, like RM/I core, has round solid centre poles and round winding areas. On the outside the design is rectangular. Top and bottom of a core set are completely flat, allowing good thermal contact with heat-sinks. PQ core is mainly used in power conversion. Therefore it is only offered in power materials.
- 0.345Σl/A(mm⁻¹) Core factor
Applications
Industrial, Power Management
Technical Specifications
Core Type
PQ
Core Material Grade
3C95
Effective Magnetic Path Length
113mm
Inductance Factor Al
9.2µH
SVHC
No SVHC (17-Jan-2023)
Core Size
PQ50
For Use With
-
Ae Effective Cross Section Area
328mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.199
Product traceability