Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCHD7101BK
Order Code3390174
Product Range71 Series
Technical Datasheet
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
Quantity | Price (ex VAT) |
---|---|
1+ | US$55.195 |
3+ | US$54.096 |
Price for:Each
Minimum: 1
Multiple: 1
US$55.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCHD7101BK
Order Code3390174
Product Range71 Series
Technical Datasheet
Enclosure TypeOutdoor / Waterproof
Enclosure MaterialPolycarbonate
External Height - Metric38mm
External Width - Metric140mm
External Depth - Metric89mm
IP RatingIP66
Body ColourBlack
NEMA RatingNEMA 4X
External Height - Imperial1.5"
External Width - Imperial5.51"
External Depth - Imperial3.5"
Product Range71 Series
Product Overview
A robust enclosure with IP66 gasket, designed for outdoor applications.
- Black UV stabilised polycarbonate construction
- Recessed cover and mounting flanges on the base
- PCB mounting boss in base and cover
- Silicone gasket for dust and moisture resistance
- Meets NEMA 4X rating
- Secured from rear face for security
Technical Specifications
Enclosure Type
Outdoor / Waterproof
External Height - Metric
38mm
External Depth - Metric
89mm
Body Colour
Black
External Height - Imperial
1.5"
External Depth - Imperial
3.5"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
140mm
IP Rating
IP66
NEMA Rating
NEMA 4X
External Width - Imperial
5.51"
Product Range
71 Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269092
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.195