Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
5+ | US$6.124 |
Price for:Each
Minimum: 5
Multiple: 5
US$30.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCHDA301V
Order Code4382276
Technical Datasheet
Enclosure MaterialABS
Body ColourGrey
For Use WithCamdenboss X6, X7 and X8 Series Enclosures
External Height - Metric44mm
External Width - Metric74mm
External Depth - Metric80mm
External Height - Imperial1.7"
External Width - Imperial2.9"
External Depth - Imperial3.1"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Material
ABS
For Use With
Camdenboss X6, X7 and X8 Series Enclosures
External Width - Metric
74mm
External Height - Imperial
1.7"
External Depth - Imperial
3.1"
SVHC
No SVHC (21-Jan-2025)
Body Colour
Grey
External Height - Metric
44mm
External Depth - Metric
80mm
External Width - Imperial
2.9"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0632