Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCLX000001
Order Code2057501
Technical Datasheet
For Use With19" Enclosures
Carrying Capacity240kg
Wheel Diameter-
Product Range-
SVHCTo Be Advised
Product Overview
- Double rotating wheels with rolling band of polyamide
- Bracket made of stamped steel with double roll of balls
- Maximum dynamic load per set: 2400N (240kg)
- Supplied as a set of 4
Technical Specifications
For Use With
19" Enclosures
Wheel Diameter
-
SVHC
To Be Advised
Carrying Capacity
240kg
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:83022000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.55