Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCRDCERG03
Order Code3378049
Product Range7000 Recessed Series
Technical Datasheet
6 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$50.009 |
| 3+ | US$49.004 |
Price for:Each
Minimum: 1
Multiple: 1
US$50.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCRDCERG03
Order Code3378049
Product Range7000 Recessed Series
Technical Datasheet
Enclosure TypeEMI/RFI Box
Enclosure MaterialABS
External Height - Metric35mm
External Width - Metric85mm
External Depth - Metric110mm
IP RatingIP65
Body ColourGrey
NEMA Rating-
External Height - Imperial1.38"
External Width - Imperial3.35"
External Depth - Imperial4.33"
Product Range7000 Recessed Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- ABS construction
- IP65 rating
- Lid mounted by four M3 machine screws
- Plastic screw covers
- Recessed lid for membrane keypads or overlays
- Guides in lid and base for vertical PCB mounting
- PCB pillars in lid and base
Technical Specifications
Enclosure Type
EMI/RFI Box
External Height - Metric
35mm
External Depth - Metric
110mm
Body Colour
Grey
External Height - Imperial
1.38"
External Depth - Imperial
4.33"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
85mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
3.35"
Product Range
7000 Recessed Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105