Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCRDCG0001
Order Code1171633
Product Range7000 Recessed Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCRDCG0001
Order Code1171633
Product Range7000 Recessed Series
Technical Datasheet
External Height - Metric25mm
External Width - Metric55mm
External Depth - Metric90mm
External Height - Imperial0.98"
External Width - Imperial2.17"
External Depth - Imperial3.54"
Product Range7000 Recessed Series
Product Overview
- ABS construction
- IP54 rating
- Lid mounted by four M3 machine screws
- Plastic screw covers
- Recessed lid for membrane keypads or overlays
- Guides in lid and base for vertical PCB mounting
- PCB pillars in lid and base
Applications
Consumer Electronics
Technical Specifications
External Height - Metric
25mm
External Depth - Metric
90mm
External Width - Imperial
2.17"
Product Range
7000 Recessed Series
External Width - Metric
55mm
External Height - Imperial
0.98"
External Depth - Imperial
3.54"
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016