Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCRDCG0007
Order Code1171639
Product Range7000 Recessed Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCRDCG0007
Order Code1171639
Product Range7000 Recessed Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric60mm
External Width - Metric120mm
External Depth - Metric190mm
IP RatingIP65
Body ColourGrey
NEMA Rating-
External Height - Imperial2.36"
External Width - Imperial4.72"
External Depth - Imperial7.48"
Product Range7000 Recessed Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Versatile and attractively styled
- Manufactured from high impact ABS to provide a multitude of housing solutions
- Snap-on corner covers allow wall mounting using mounting feet or pre-marked holes on enclosure base
- 1mm deep escutcheon on enclosure lid, ideal for mounting a label or membrane keypad
- Vertical PCB mounting and horizontal PCB mounting bosses are fitted inside the enclosure
- The enclosure may be sealed to IP65 rating using a sealing gasket (sold separately)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
60mm
External Depth - Metric
190mm
Body Colour
Grey
External Height - Imperial
2.36"
External Depth - Imperial
7.48"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
120mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
4.72"
Product Range
7000 Recessed Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.237