Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoLA32250515
Order Code1895337
Technical Datasheet
Rack U Height15U
Enclosure MaterialAluminium
Body ColourGrey
External Height - Metric784mm
External Width - Metric580mm
External Depth - Metric521mm
External Height - Imperial30.87"
External Width - Imperial22.83"
External Depth - Imperial20.51"
Panel Space Height - Metric-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Rack U Height
15U
Body Colour
Grey
External Width - Metric
580mm
External Height - Imperial
30.87"
External Depth - Imperial
20.51"
Product Range
-
Enclosure Material
Aluminium
External Height - Metric
784mm
External Depth - Metric
521mm
External Width - Imperial
22.83"
Panel Space Height - Metric
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:39231000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):19.2