Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoLA32251307
Order Code2057448
Technical Datasheet
Rack U Height7U
Enclosure MaterialAluminium
Body ColourGrey
External Height - Metric428mm
External Width - Metric385mm
External Depth - Metric315mm
External Height - Imperial16.85"
External Width - Imperial15.16"
External Depth - Imperial12.4"
Panel Space Height - Metric-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Rack U Height
7U
Body Colour
Grey
External Width - Metric
385mm
External Height - Imperial
16.85"
External Depth - Imperial
12.4"
Product Range
-
Enclosure Material
Aluminium
External Height - Metric
428mm
External Depth - Metric
315mm
External Width - Imperial
15.16"
Panel Space Height - Metric
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.5