Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoWOLFSON BOARD CASE, CARBON
Order Code2407263
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoWOLFSON BOARD CASE, CARBON
Order Code2407263
Technical Datasheet
Enclosure TypeWolfson Box
Enclosure MaterialABS
External Height - Metric-
External Width - Metric-
External Depth - Metric-
IP Rating-
Body ColourCarbon
NEMA Rating-
External Height - Imperial-
External Width - Imperial-
External Depth - Imperial-
Product Range-
Product Overview
- Designed to house the Raspberry Pi & Wolfson Audio Card via clip-in grooves
- All cut-outs and knock-outs are pre-cut into the case
- Pre-defined microphone sensor slots
- Supplied with four rubber feet and LED light pipes
- High Gloss Finish
- Pi Camera slots and mount knockout can be opened with a screwdriver
Notes
Compatible with Raspberry Pi Model A/B
Technical Specifications
Enclosure Type
Wolfson Box
External Height - Metric
-
External Depth - Metric
-
Body Colour
Carbon
External Height - Imperial
-
External Depth - Imperial
-
SVHC
No SVHC (19-Jan-2021)
Enclosure Material
ABS
External Width - Metric
-
IP Rating
-
NEMA Rating
-
External Width - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06