Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
100+ | US$2.975 |
Price for:Each
Minimum: 100
Multiple: 100
US$297.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAP-XX
Manufacturer Part NoLY13R810025M706R-H
Order Code4706425
Technical Datasheet
SVHCNo SVHC (21-Jan-2025)
Product Overview
LY13R810025M706R-H is a LY13R8 series 3.8V radial lead lithium-ion capacitor. Designed in a compact cylindrical form, it delivers significantly higher capacitance than standard GY/HY cells of the same size. It is ideal for replacing small batteries, powering remote sensors with small energy harvesters and long-term power backup applications.
- 70F capacitance with ±20% tolerance
- 100mohm AC ESR max at 1kHz 250mohm DC ESR
- 5µA IL max at 120hrs
- 10mm diameter x 25mm length
- High temperature variant
- Temperature range from -15°C to +70°C (85°C at 3.5V)
- Extremely long cycle life of 500,000 cycles
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
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001