Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
50+ | US$7.638 |
Price for:Each
Minimum: 50
Multiple: 50
US$381.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAP-XX
Manufacturer Part NoLY13R816025M227R-L
Order Code4706434
Technical Datasheet
SVHCNo SVHC (21-Jan-2025)
Product Overview
LY13R816025M227R-L is a LY13R8 series 3.8V radial lead lithium-ion capacitor. Designed in a compact cylindrical form, it delivers significantly higher capacitance than standard GY/HY cells of the same size. It is ideal for replacing small batteries, powering remote sensors with small energy harvesters and long-term power backup applications.
- 220F capacitance with ±20% tolerance
- 40mohm AC ESR max at 1kHz 70mohm DC ESR
- 40µA IL max at 120hrs
- 16mm diameter x 25mm length
- Low temperature variant
- Temperature range from -25°C to +70°C
- Extremely long cycle life of 250,000 cycles
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
Tariff No:85322900
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
Weight (kg):.001