Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
50+ | US$6.124 |
Price for:Each
Minimum: 50
Multiple: 50
US$306.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAP-XX
Manufacturer Part NoLY13R81B025M127R-H
Order Code4706427
Technical Datasheet
SVHCNo SVHC (21-Jan-2025)
Product Overview
LY13R81B025M127R-H is a LY13R8 series 3.8V radial lead lithium-ion capacitor. Designed in a compact cylindrical form, it delivers significantly higher capacitance than standard GY/HY cells of the same size. It is ideal for replacing small batteries, powering remote sensors with small energy harvesters and long-term power backup applications.
- 120F capacitance with ±20% tolerance
- 80mohm AC ESR max at 1kHz 200mohm DC ESR
- 20µA IL max at 120hrs
- 12.5mm diameter x 25mm length
- High temperature variant
- Temperature range from -15°C to +70°C (85°C at 3.5V)
- Extremely long cycle life of 500,000 cycles
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
Tariff No:85322900
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
Weight (kg):.001