Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCARCLO OPTICS
Manufacturer Part No10235
Order Code1376654
Technical Datasheet
No. of LEDs1LEDs
Holder TypeSocket
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 10235 is a black round socket Lens Holder made of PC (polycarbonate). It is suitable for use with the 20mm lenses.
Applications
Industrial, LED Lighting
Technical Specifications
No. of LEDs
1LEDs
Product Range
-
Holder Type
Socket
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85419000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001043