Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoCA2-B0-34-630-121-D
Order Code1210095
Product RangeC Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoCA2-B0-34-630-121-D
Order Code1210095
Product RangeC Series
Technical Datasheet
Product RangeC Series
Current Rating30A
No. of Poles2 Pole
Input Voltage VAC480V
Interrupting Capacity0
Trip Time0
Dielectric Strength3.75kV
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
C Series
No. of Poles
2 Pole
Interrupting Capacity
0
Dielectric Strength
3.75kV
Current Rating
30A
Input Voltage VAC
480V
Trip Time
0
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.185976
Product traceability