Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoMA1-B-32-410-1-A27-1-E
Order Code2931281
Product RangeM Series
Technical Datasheet
4 In Stock
Need more?
Delivery in 10-14 Business Days(US stock)
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
8+ | US$45.627 |
Price for:Each
Minimum: 8
Multiple: 8
US$365.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoMA1-B-32-410-1-A27-1-E
Order Code2931281
Product RangeM Series
Technical Datasheet
Product RangeM Series
Current Rating1A
No. of Poles1 Pole
Input Voltage VAC250V
Interrupting Capacity1kA
Trip Time7s
Dielectric Strength1.5kV
Technical Specifications
Product Range
M Series
No. of Poles
1 Pole
Interrupting Capacity
1kA
Dielectric Strength
1.5kV
Current Rating
1A
Input Voltage VAC
250V
Trip Time
7s
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032659
Product traceability